Surface mount fixed inductor with 4.7nH inductance, designed for high-frequency applications. Features a ceramic core, 200mA current rating, and 0.4 Ohm DC resistance. Operates across a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 5.3GHz. Packaged in a compact 0201 (0603 metric) case, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 4.7nH |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | CIH03T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.012inch |
| RoHS | Compliant |
