
High-frequency surface mount fixed inductor featuring a ceramic core. Inductance value of 6.8nH with a 5% tolerance, tested at 100MHz. Maximum DC current rating of 150mA and a DC resistance of 480mΩ. Operating temperature range from -55°C to 125°C. Packaged in a 0201 (0603 metric) case, supplied on tape and reel.
Samsung CIH03T6N8JNC technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 480mR |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 6.8nH |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | CIH03T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH03T6N8JNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
