High-frequency surface mount fixed inductor featuring 8.2nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a 150mA current rating and a low 0.55 Ohm DCR. Designed for surface mounting in a compact 0201 (0603 metric) package, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH03T8N2JNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.33mm |
| Height | 0.33mm |
| Inductance | 8.2nH |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.4GHz |
| Series | CIH03T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH03T8N2JNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
