
Surface mount fixed inductor with 10nH inductance and 5% tolerance, designed for high-frequency applications up to 100MHz. Features a ceramic core and silver conductor material within a compact 0402 (1005) case code. Offers a 300mA current rating, 420mΩ DC resistance, and a self-resonant frequency of 3.2GHz. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Conductor Material | Silver |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 420mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 10nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |