The CIH05T18NJBE is a surface mount general purpose inductor from Samsung with a nominal inductance of 0.018uH and a DC resistance of 0.65ohm. It has a maximum rated current of 0.25A and a self resonance frequency of 2100. The inductor is available in a 0402 package with a package length, width, and height of 1mm, 0.5mm, and 0.5mm respectively. It operates within a temperature range of -55 to 125 degrees Celsius.
Samsung CIH05T18NJBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.