The CIH05T18NKAE is a surface mount fixed inductor from Samsung with a nominal inductance of 0.018uH and a DC resistance of 0.65ohm. It has a maximum rated current of 0.25A and a self-resonance frequency of 2100. The inductor is not shielded and has a quality factor of at least 8 at its nominal inductance. It is designed for use as an RF inductor and has a package size of 0.5mm x 0.5mm x 0.5mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 2100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |