
High-frequency surface mount fixed inductor featuring a ceramic core. This 0402 (1005 metric) chip inductor offers 1.2nH inductance with a 0.3nH tolerance, tested at 100MHz with an 8Q-factor. It supports a maximum DC current of 300mA with a DC resistance of 120mΩ. Operating across a temperature range of -55°C to 125°C, this unshielded component is RoHS compliant and packaged in cut tape.
Samsung CIH05T1N2SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 120mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 1.2nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
