The CIH05T1N5SNE is a 0402 surface mount fixed inductor with a nominal inductance of 0.0015uH and a tolerance of 20%. It has a maximum rated current of 0.3A and a self-resonance frequency of 6000. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.13 and a minimum quality factor of 8 at the nominal inductance. The inductor is suitable for use in temperatures ranging from -55 to 125 degrees Celsius.
Samsung CIH05T1N5SNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.