The CIH05T1N8SAE is a surface mount fixed inductor from Samsung with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1mm, width of 0.5mm, and height of 0.5mm. The inductor has a nominal inductance of 0.0018 Henrys, a DC resistance of 0.14 Ohms, and a self-resonance frequency of 6000Hz. It is designed for general purpose applications and has a minimum quality factor of 8.
Sign in to ask questions about the Samsung CIH05T1N8SAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH05T1N8SAE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 6000 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH05T1N8SAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.