
Surface mount fixed inductor featuring 22nH inductance with a 5% tolerance, designed for high-frequency applications with a test frequency of 100MHz and a Q-factor of 8. This ceramic core component offers a 250mA current rating and 800mΩ DC resistance, operating across a temperature range of -55°C to 125°C. Housed in a compact 0402 (1005 metric) case, it is lead-free, RoHS compliant, and supplied on tape and reel.
Samsung CIH05T22NJNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
