The CIH05T27NJBE is a surface mount general purpose inductor from Samsung. It has a nominal inductance of 0.027uH and a DC resistance of 0.9Ohm. The inductor is rated for a maximum current of 0.25A and has a self resonance frequency of 1600. It is available in a 0402 package type and is suitable for RF inductor applications. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Samsung CIH05T27NJBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH05T27NJBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 1600 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH05T27NJBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.