
Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, tested at 100MHz. This ceramic core component offers a 250mA current rating and a low 0.9 Ohm DCR. Operating across a -55°C to 125°C temperature range, it is housed in a compact 0402 (1005 metric) package. The unshielded, multi-layer chip inductor boasts a high self-resonant frequency of 1.6GHz.
Sign in to ask questions about the Samsung CIH05T27NJNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH05T27NJNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 900mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 27nH |
| Length | 0.039inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T27NJNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
