Surface mount fixed inductor with 2.2nH inductance and 0.3nH tolerance, designed for high-frequency applications up to 100MHz. Features a ceramic core, 300mA current rating, and 0.16 Ohm DC resistance. Operates across a -55°C to 125°C temperature range and is housed in a compact 0402 (1005 metric) package. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Samsung CIH05T2N2SNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH05T2N2SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T2N2SNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.