Surface mount fixed inductor featuring 2.7nH inductance and 0.3A current rating. This ceramic core component operates at a test frequency of 100MHz with a Q-factor of 8, and boasts a self-resonant frequency of 6GHz. Housed in a compact 0402 (1005 metric) case, it offers a DC resistance of 170mR and operates across a temperature range of -55°C to 125°C. The unshielded, RoHS compliant design is supplied in tape and reel packaging.
Samsung CIH05T2N7SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 170mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 2.7nH |
| Length | 0.039inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.