
Surface mount fixed inductor featuring 33nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 250mA current rating and a low 1 Ohm DC resistance. Housed in a compact 0402 (1005 metric) case, it operates across a wide temperature range of -55°C to 125°C and is supplied on tape and reel.
Samsung CIH05T33NJNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 33nH |
| Length | 0.039inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.