The CIH05T33NJNE is a high frequency chip inductor from Samsung with a core material of ceramic and a multi-layer technology. It has an inductance of 0.033uH and a tolerance of 5%. The inductor's maximum DC current is 0.25A and its maximum DC resistance is 1 ohm. It has a minimum quality factor of 8 and a minimum self resonant frequency of 1300 MHz. The inductor is available in a 0402 case size and has a product length of 1.05mm, a height of 0.55mm, and a product depth of 0.55mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Samsung CIH05T33NJNE technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.