
Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, tested at 100MHz. This multi-layer ceramic chip inductor offers a Q-factor of 8 at 100MHz and a maximum DC current rating of 200mA. It has a DC resistance of 1.2 Ohms and operates within a temperature range of -55°C to 125°C. The component is housed in a compact 0402 (1005 metric) case, measures 0.039 inches in length, 0.02 inches in width, and 0.55mm in height, and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Conductor Material | Silver |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 39nH |
| Length | 0.039inch |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
