Inductor High Frequency Chip Multi-Layer 0.039uH 10% 100MHz 8Q-Factor 0.15A 1.2Ohm DCR 0402 T/R
Samsung CIH05T39NKAC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.2 |
| Self Resonance Frequency | 1200 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.