The CIH05T3N0SNC is a 300mA ceramic surface mount fixed inductor from Samsung. It has a case code of 0402 and a core material of ceramic. The inductor has a low inductance of 3nH and a high self resonant frequency of 6GHz. It is suitable for surface mount applications and is available in tape and reel packaging. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CIH05T3N0SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 190mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 3nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
