This is a general purpose inductor with a nominal inductance of 0.0039 Henry and a DC resistance of 0.22 Ohms. It is rated for a maximum current of 0.3A and has a self-resonance frequency of 4000 Hz. The inductor is designed for RF applications and is not shielded. It has a tolerance of 10% and a minimum operating temperature of -55C, with a maximum operating temperature of 125C.
Samsung CIH05T3N9KBE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 4000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.