Inductor High Frequency Chip Multi-Layer 0.0039uH 0.3nH 100MHz 8Q-Factor 0.3A 0.22Ohm DCR 0402 T/R
Samsung CIH05T3N9SBC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 4000 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.