Surface mount fixed inductor featuring 47nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 0.2A current rating and a 1.3 Ohm DC resistance. Housed in a compact 0402 (1005 metric) case, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CIH05T47NJNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Conductor Material | Silver |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
