
Surface mount fixed inductor featuring 4.7nH inductance and 300mA current rating. This ceramic core component operates at a test frequency of 100MHz with a self-resonant frequency of 4GHz. It offers a DC resistance of 240mΩ and is housed in a compact 0402 (1005 metric) case. Designed for high-frequency applications, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Samsung CIH05T4N7SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 240mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 4.7nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.
