Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers an 8Q-factor at its test frequency and operates within a -55°C to 125°C temperature range. It supports a maximum DC current of 180mA with a DC resistance of 1.4 Ohms, packaged in a compact 0402 (1005 metric) case. The unshielded, RoHS compliant inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 180mA |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 56nH |
| Length | 0.039inch |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |