The CIH05T56NJNE is a surface mount general purpose inductor from Samsung. It operates within a temperature range of -55 to 125 degrees Celsius and has a nominal inductance of 0.056uH. The inductor has a minimum quality factor of 8 and a maximum rated current of 0.18A. It measures 0.5mm in width and 0.5mm in height, with a length of 1mm. The inductor's DC resistance is 1.4 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.18 |
| Self Resonance Frequency | 750 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |