The CIH05T5N1SNC is a surface mount fixed inductor from Samsung with a current rating of 300mA and an inductance of 5.1nH. It has a self resonant frequency of 4GHz and is packaged in a 0402 case. The inductor is made of ceramic core material and is suitable for use in high-frequency applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CIH05T5N1SNC is RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Samsung CIH05T5N1SNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH05T5N1SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 5.1nH |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T5N1SNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.