
High-frequency surface mount fixed inductor with 5.6nH inductance and 300mA current rating. Features a ceramic core, 0.27 Ohm DC resistance, and 4GHz self-resonant frequency. Operates from -55°C to 125°C and is housed in a compact 0402 (1005 metric) package. This RoHS compliant component is ideal for demanding electronic applications.
Samsung CIH05T5N6SNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 270mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 5.6nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.02inch |
| RoHS | Compliant |
No datasheet is available for this part.