Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH05T68NJNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 68nH |
| Length | 1.05mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T68NJNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.