The CIH05T6N8JN is a high frequency chip inductor from Samsung, featuring a multi-layer technology and a 5% tolerance. With an inductance of 0.0068uH, it is designed to operate at a test frequency of 100MHz. The inductor has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.32. It measures 1.05mm in length, 0.55mm in height, and 0.55mm in depth. The operating temperature range is from -55°C to 125°C.
Samsung CIH05T6N8JN technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 8(Typ) |
| Minimum Self Resonant Frequency | 3900MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.