
Surface mount fixed inductor with 6.8nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 0.3A current rating, and 0.32 Ohm DC resistance. Operates within a -55°C to 125°C temperature range and is packaged in a 0402 case size. RoHS compliant and lead-free.
Sign in to ask questions about the Samsung CIH05T6N8JNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH05T6N8JNC technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 320mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 6.8nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T6N8JNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
