The CIH05T6N8KNC is a high frequency chip inductor from Samsung, featuring a ceramic core material and multi-layer technology. It has an inductance of 0.0068uH with a tolerance of 10% and is tested at 100MHz. The maximum DC current is 0.3A with a maximum DC resistance of 0.32R. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 3900MHz. It is available in a 0402 case size with dimensions of 1.05mm length, 0.55mm height, and 0.55mm product depth. The operating temperature range is from -55°C to 125°C.
Samsung CIH05T6N8KNC technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 3900MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.