The CIH05T82NJBE is a surface mount general purpose inductor from Samsung. It has a nominal inductance of 0.082uH and a minimum quality factor of 8. The inductor is rated for a maximum current of 0.15A and can operate within a temperature range of -55C to 125C. It has a package size of 0.5mm x 0.5mm x 1mm.
Sign in to ask questions about the Samsung CIH05T82NJBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung CIH05T82NJBE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 5 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.15 |
| Self Resonance Frequency | 600 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CIH05T82NJBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.