The CIH05T82NJNE is a high frequency ceramic chip inductor from Samsung with a core material of ceramic and a multi-layer technology. It has an inductance of 0.082uH and a tolerance of 5%. The inductor is designed to operate at a minimum temperature of -55 degrees Celsius and a maximum temperature of 125 degrees Celsius. It is available in a 0402 case size with a product length of 1.05mm, height of 0.55mm, and product depth of 0.55mm.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |