The CIH05T8N2JN is a high frequency chip inductor from Samsung, featuring a multi-layer technology and a 0402 case size. It has an inductance of 0.0082uH with a tolerance of 5% and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.25A and has a maximum DC resistance of 0.37R. It also has a minimum quality factor of 8 (typical) and a minimum self resonant frequency of 3600MHz. The inductor is designed for surface mount applications and has an operating temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.37Ohm |
| Minimum Quality Factor | 8(Typ) |
| Minimum Self Resonant Frequency | 3600MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |