High-frequency surface mount fixed inductor featuring a ceramic core. This 0402 (1005 metric) chip inductor offers 8.2nH inductance with a 5% tolerance, tested at 100MHz. It handles a maximum DC current of 300mA with a DC resistance of 370mΩ. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH05T8N2JNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 370mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 8.2nH |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6GHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05T8N2JNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
