The CIH05T8N2KBE is a surface mount fixed inductor from Samsung with a nominal inductance of 0.0082uH and a minimum quality factor of 8. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.3A. The inductor has a DC resistance of 0.37R and a self-resonance frequency of 3600Hz.
Samsung CIH05T8N2KBE technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0082 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.37 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 3600 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.