
Surface mount fixed inductor with 100nH inductance and 5% tolerance, designed for high-frequency applications. Features a ceramic core, 130mA current rating, and 1.6 Ohm DC resistance. Operates across a -55°C to 125°C temperature range and is packaged in a 0402 (1005 metric) case. This unshielded component offers a 600MHz self-resonant frequency and a 100MHz test frequency with an 8Q-factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH05TR10JNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 130mA |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 100nH |
| Length | 0.039inch |
| Max Current Rating | 130mA |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | CIH05T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH05TR10JNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
