The CIH05TR10SNC is a high frequency chip inductor from Samsung, featuring a multi-layer technology and 0.1uH inductance. It has a tolerance of 0.3nH and a maximum DC current of 0.1A. The inductor's maximum DC resistance is 1.6 ohms and it has a minimum quality factor of 8. The device is available in a 0402 case size and has a self resonant frequency of 600M. It operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.1uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 8(Typ) |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |