
Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0603 (1608 metric) ceramic core and silver conductor, rated for 600mA DC current with a low 0.28 Ohm DCR. Operates across a wide temperature range of -55°C to 125°C, with a self-resonant frequency of 2.6GHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH10T12NJNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Conductor Material | Silver |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 280mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 12nH |
| Length | 0.063inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T12NJNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.