This high frequency ceramic chip inductor features a core material of ceramic and a multi-layer technology. It has an inductance of 0.015uH with a tolerance of 5% and a maximum DC current of 0.5. The inductor's maximum DC resistance is 0.32 and its minimum quality factor is 12. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a surface mount 0603 package.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 12(Typ) |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |