The CIH10T18NJN is a high frequency chip inductor from Samsung, featuring a multi-layer technology and 5% tolerance. It has an inductance of 0.018uH and a maximum DC current of 0.3. The inductor is designed for surface mount applications and has a case size of 0603. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 12(Typ) |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |