
Surface mount multi-layer ceramic fixed inductor with 18nH inductance and 5% tolerance, designed for high-frequency applications. Features a 500mA current rating, 350mΩ DC resistance, and 2GHz self-resonant frequency. Operates across a -55°C to 125°C temperature range and is packaged in a 0603 (1608 metric) case. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH10T18NJNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T18NJNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
