This high frequency chip inductor from Samsung features a ceramic core material and multi-layer technology. It has an inductance of 0.0012uH with a tolerance of 0.3nH, and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 0.8A and has a maximum DC resistance of 0.05. It is designed for surface mount applications and has a case size of 0603. The operating temperature range is from -55 to 125 degrees Celsius.
Samsung CIH10T1N2SNE technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 8(Typ) |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.