The CIH10T1N8SAC is a surface mount fixed inductor from Samsung with a general purpose inductor type and a nominal inductance of 0.0018uH. It has a minimum quality factor of 8 and a self resonance frequency of 6000. The inductor is rated for a maximum current of 0.8A and has a DC resistance of 0.1Ohm. It operates over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Self Resonance Frequency | 6000 |
| Manufacturer Series | CIH |
| Quality Factor-Min (at L-nom) | 8 |
| Series | CIH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |