The CIH10T1N8SNC is a surface mount fixed inductor from Samsung with a ceramic core material and a current rating of 800mA. It is available in a 0603 package and is RoHS compliant. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is unshielded and has a self resonant frequency of 6GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samsung CIH10T1N8SNC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 1.8nH |
| Length | 0.063inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CIH10T1N8SNC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
