The CIH10T2N2SN is a high frequency chip inductor from Samsung with a type of multi-layer technology. It has an inductance of 0.0022uH with a tolerance of 0.3nH and is tested at 100M frequency. The maximum DC current is 0.3A and the maximum DC resistance is 0.1 ohms. The minimum quality factor is 8, and the minimum self resonant frequency is 6000M. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm. It operates over a temperature range of -40 to 85C.
Checking distributor stock and pricing after the page loads.
Samsung CIH10T2N2SN technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0022uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 8(Typ) |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.