
The CIH10T2N7SNC is a ceramic inductor from Samsung with a current rating of 800mA and a DC resistance of 100mR. It is available in a 0603 package and is designed for surface mount applications. The inductor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and is not radiation hardened.
Samsung CIH10T2N7SNC technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Width | 0.031inch |
| RoHS | Compliant |
No datasheet is available for this part.
