This high frequency chip inductor features a ceramic core material and a multi-layer technology. It has an inductance of 0.0027uH with a tolerance of 0.3nH, and is tested at a frequency of 100MHz. The inductor can handle a maximum DC current of 0.8 and has a maximum DC resistance of 0.1. It has a minimum quality factor of 10 and a minimum self resonant frequency of 6000MHz. The inductor is available in a 0603 case size with a product length of 1.75mm, height of 0.95mm, and product depth of 0.95mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Samsung CIH10T2N7SNE technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 10(Typ) |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.