Surface mount fixed inductor featuring 39nH inductance with a 5% tolerance, designed for high-frequency applications up to 100MHz. This ceramic core component offers a 400mA current rating and a low 0.6 Ohm DC resistance. Operating across a wide temperature range of -55°C to 125°C, it is packaged in a compact 0603 case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 39nH |
| Length | 1.75mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | CIH10T |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |