The CIH10T39NKNE is a high frequency chip inductor from Samsung, featuring a multi-layer ceramic core and a 0603 case size. It has an inductance of 0.039uH with a tolerance of 10% and a maximum DC current of 0.4A. The inductor's maximum DC resistance is 0.6 ohms and it has a minimum quality factor of 12. The self resonant frequency is a minimum of 1100MHz. The inductor is designed for surface mount applications and has an operating temperature range of -55C to 125C.
Samsung CIH10T39NKNE technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 12(Typ) |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CIH10T39NKNE to view detailed technical specifications.
No datasheet is available for this part.